The Omron T4011-022MSN is a DPST/DPST safety interlock switch with N.O./N.C. configuration, rated for 5A at 100VAC and 500W. It features a straight body orientation and screw mount termination. The switch has a maximum operating temperature range of -20°C to 80°C and an electrical life of 1,000,000 operations. It is suitable for use in applications requiring high reliability and safety.
Omron T4011-022MSN technical specifications.
| Pole Throw Configuration | DPST/DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@100VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 500VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.