The Omron T4011-031TN is a SPST/3PST safety interlock switch with a max current rating of 5A at 100VAC and a max AC voltage rating of 500V. It has a max DC voltage rating of 250V and a max power rating of 500mW. The switch features a key actuator style and conduit termination style, with a screw mount and straight body orientation. It has an electrical life of 1,000,000 cycles and a mechanical life of 1,000,000 cycles. The operating temperature range is -20°C to 80°C.
Omron T4011-031TN technical specifications.
| Pole Throw Configuration | SPST/3PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@100VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 500VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.