The Omron T4011-L022MSN is a DPST/DPST safety interlock switch with a key-operated actuator and screw mount. It has a maximum current rating of 5 amps at 100 volts AC and a maximum AC voltage rating of 500 volts. The switch has a maximum power rating of 500 milliwatts and an electrical life of 1,000,000 operations. It can operate in temperatures ranging from -20 to 80 degrees Celsius.
Omron T4011-L022MSN technical specifications.
| Pole Throw Configuration | DPST/DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@100VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 500VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
No datasheet is available for this part.