The Omron T4011-L031F1N is a safety interlock switch with a SPST/3PST pole throw configuration and N.O./N.C. switch configuration. It has a maximum current rating of 5 amps at 100VAC and a maximum AC voltage rating of 500V. The switch is designed for screw mount installation and has a maximum power rating of 500 watts. It is rated for 1 million electrical and mechanical life cycles. The switch operates within a temperature range of -20 to 80 degrees Celsius.
Omron T4011-L031F1N technical specifications.
| Pole Throw Configuration | SPST/3PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@100VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 500VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
No datasheet is available for this part.