This Omron switch is a 4PST disconnect actuator with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It features a mechanical life of 2000000 cycles and a throw configuration of 4PST. The switch is rated for 24V DC and 230V AC and is packaged in bulk. It is designed for chassis mount and has a screw termination. The switch also meets IP67, waterproof, and dust tight ratings.
Omron T4012-022TM technical specifications.
| Actuator Type | Disconnect |
| Max Operating Temperature | 80°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 2549gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | T4012 |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.