Omron TL-G3D-3 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Frequency | 500Hz |
| Sensing Distance | 7.5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-G3D-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
