The TL-G3D-3 1M inductive proximity sensor from Omron is a module with a switching mode and a sensing distance range of 7 to 15mm. It features an NPN output and a typical operating supply voltage of 12, 15, 18, or 24V. The sensor has a response frequency of 500Hz and operates within a temperature range of -25 to 70°C. The module is constructed with an ABS body and has pre-wire terminals.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 7.5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 500Hz |
| Body Material | ABS |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |