
The Omron TL-M2MD1-2 is an inductive proximity sensor in a module package, rated for operation between -25°C and 70°C. It features a plastic body and is designed for panel mounting. The sensor has an unshielded cable lead termination and is compliant with IP67 ratings.
Sign in to ask questions about the Omron TL-M2MD1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-M2MD1-2 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-M2MD1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
