Sign in to ask questions about the Omron TL-M2ME1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-M2ME1 technical specifications.
| Approvals | IEC |
| Body Material | Plastic |
| Package/Case | Module |
| Frequency | 500Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Mounting Style | FLUSH MOUNT |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-M2ME1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.