
The Omron TL-M5MY15M is a proximity sensor with a sensing distance of 5mm and a response frequency of 20Hz. It is rated for operation in temperatures ranging from -25°C to 70°C and is housed in a plastic module with cable leads. The sensor is unshielded and has an IP67 rating, indicating its ability to withstand exposure to water and dust.
Omron TL-M5MY15M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 20Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.