
The Omron TL-N20MY2 is an inductive proximity sensor module with a sensing distance of 20mm and an operating temperature range of -25°C to 70°C. It features a plastic body and a module package with a panel mount. The sensor is rated for IP67 and is RoHS compliant. It has a response frequency of 10Hz and is available in a single unit quantity.
Sign in to ask questions about the Omron TL-N20MY2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-N20MY2 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 40.5mm |
| Length | 53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 10Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 20mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-N20MY2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
