
The Omron TL-N5ME2 is an inductive proximity sensor module with a plastic body and a module package. It has a sensing distance of 0.197inch and a sensing method of inductive. The sensor is rated for IP67 and is RoHS compliant. It operates within a temperature range of -25°C to 70°C and can be supplied with a voltage between 10V and 30V. The module is mounted using screws and has unshielded cable leads.
Omron TL-N5ME2 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 25.5mm |
| Length | 38.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.