
The Omron TL-N5MY1 is an inductive proximity sensor with a sensing distance of 5mm and a response frequency of 10Hz. It operates within a temperature range of -25°C to 70°C and is rated for use with a maximum supply voltage of 30V. The sensor is packaged in a 25.5x50mm module and features unshielded cable leads. It is compliant with the RoHS directive and has an IP67 rating for protection against solid particles and water.
Sign in to ask questions about the Omron TL-N5MY1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-N5MY1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 25.5mm |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 10Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-N5MY1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
