
The Omron TL-N5MY2 is an inductive proximity sensor with a sensing distance of 0.197inch and a response frequency of 10Hz. It features a plastic body and a module package with a height of 25.5mm and a length of 50mm. The sensor operates within a temperature range of -25°C to 70°C and is rated for IP67. It is RoHS compliant and has unshielded leads.
Omron TL-N5MY2 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 25.5mm |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 10Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.