Sign in to ask questions about the Omron TL-Q5MB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-Q5MB1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Frequency | 500Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-Q5MB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
