
This inductive proximity sensor from Omron features a sensing distance of 5mm and operates within a temperature range of -25°C to 70°C. The sensor is housed in a plastic module package and is rated for IP67 protection. It is designed for use in unshielded applications with cable termination.
Omron TL-Q5MB15-3 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
