
Inductive proximity sensor with a 5mm sensing distance and NPN output configuration. Features a 10V to 30V DC operating supply voltage range and a maximum switching current of 50mA. This unshielded, plastic module offers IP67 protection and operates within a -25°C to 70°C temperature range. Mounting options include brackets, DIN rail, and panel.
Omron TL-Q5MC1 technical specifications.
| Approvals | CE |
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 17mm |
| Height | 17mm |
| Length | 32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Number of Positions | 3 |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 500Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 50mA |
| Termination | Cable Leads |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-Q5MC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
