
The TL-Q5MC1-33M is an inductive sensor module from Omron with a plastic body and IP67 rating. It operates within a temperature range of -25°C to 70°C and has a response frequency of 500Hz. The module has a sensing distance of 0.197inch and uses an inductive sensing method. It is available in a module package and is unshielded.
Sign in to ask questions about the Omron TL-Q5MC1-33M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-Q5MC1-33M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Series | TL-Q |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-Q5MC1-33M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
