
The Omron TL-Q5MC1-R is an inductive proximity sensor with a plastic module package, measuring 17mm in height and 32mm in length. It features a sensing distance of 0.197inch and operates between -25°C and 70°C. The sensor has a response frequency of 500Hz and is unshielded, with cable leads for termination. It is rated for IP67 and has a package quantity of one.
Sign in to ask questions about the Omron TL-Q5MC1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-Q5MC1-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 17mm |
| Length | 32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-Q5MC1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.