
Rectangular inductive proximity sensor with a 5mm sensing distance. Features an NPN output configuration and unshielded design. Operates with a supply voltage range of 10V to 30V, with a typical 24V operating voltage and 100mA operating supply current. Constructed from plastic with a module package, measuring 17mm x 17mm x 32mm. Rated IP67 for environmental protection and RoHS compliant, suitable for panel or cable mounting.
Omron TL-Q5MC2 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 17mm |
| Height | 17mm |
| Length | 32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Cable, Panel |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 50mA |
| Termination | Cable Leads |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-Q5MC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
