
NPN output inductive proximity sensor with a 5mm sensing distance. Features a 10V to 30V DC operating voltage range and a maximum operating supply current of 100mA. This unshielded, plastic-bodied sensor offers a 500Hz response frequency and IP67 environmental rating. Mounting options include brackets, DIN rail, flush, cable, and panel.
Omron TL-Q5MD1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 17mm |
| Height | 17mm |
| Length | 32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Flush, Cable, Panel |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 24V |
| Output | NO |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 500Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-Q5MD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
