The Omron TL-Q5MD22M is a 24V inductive proximity sensor with a sensing distance of 5mm and a response frequency of 500Hz. It features a plastic body and a module package with wire termination. The sensor operates within a temperature range of -25°C to 70°C and is rated for IP67 protection. It is not radiation hardened and has an unshielded design.
Omron TL-Q5MD22M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.