Sign in to ask questions about the Omron TL-T2F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-T2F1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 26mm |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| RoHS Compliant | No |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-T2F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.