
The Omron TL-T2Y1 is an inductive proximity sensor with a sensing distance of 2mm and a shielded design. It operates within a temperature range of -25°C to 70°C and is rated for IP67. The sensor has a plastic body and is available in a module package with a height of 26mm, length of 40mm, and width of 12mm. It is RoHS compliant and features cable leads for termination.
Sign in to ask questions about the Omron TL-T2Y1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-T2Y1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 26mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 20Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-T2Y1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.