The Omron TL-T5E1-7-5M is a proximity sensor module with a plastic body and a module package. It operates within a temperature range of -25°C to 70°C and features a cable mount. The sensor uses an inductive sensing method and has a response frequency of 250Hz. It is rated for IP67 and has an unshielded design.
Sign in to ask questions about the Omron TL-T5E1-7-5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-T5E1-7-5M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 250Hz |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-T5E1-7-5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.