The Omron TL-T5ME1 is an inductive proximity sensor with a sensing distance of 5mm and a response frequency of 250Hz. It operates within a temperature range of -25°C to 70°C and is rated for use with a supply voltage of 10V to 30V. The sensor is packaged in a module format with screw mount and is unshielded. It is not RoHS compliant.
Sign in to ask questions about the Omron TL-T5ME1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-T5ME1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 250Hz |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-T5ME1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.