
The Omron TL-T5ME25M is an inductive proximity sensor with a sensing distance of 0.197inch and an operating supply voltage of 30V. It features an NPN output configuration and is rated for IP67. The sensor has a plastic body and is available in a module package. It operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the Omron TL-T5ME25M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-T5ME25M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 250Hz |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-T5ME25M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
