
The Omron TL-T5MY22M is an inductive proximity sensor with a sensing distance of 5mm and a response frequency of 20Hz. It operates within a temperature range of -25°C to 70°C and is rated for use with an operating supply voltage of 250V. The sensor is housed in a plastic module with unshielded cable leads and is rated for IP67 protection. It is designed for use in general applications.
Sign in to ask questions about the Omron TL-T5MY22M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-T5MY22M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 20Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-T5MY22M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
