The Omron TL-W1R5MB1-5M is an inductive proximity sensor with a sensing distance of 0.059 inch and a sensing method of inductive sensing. It operates at a supply voltage of 24V and a supply current of 15mA. The sensor has a response frequency of 1kHz and is rated for IP67. It is available in a module package with a length of 25mm and is suitable for use in temperatures ranging from -25°C to 70°C.
Omron TL-W1R5MB1-5M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 0.059inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.