
Inductive proximity sensor module with a 1.5mm sensing distance. Features an NPN output configuration and operates with a DC supply voltage range of 10V to 30V. This unshielded component has a response frequency of 1kHz and a switching current of 100mA. Constructed with a plastic body, it measures 25mm in length, 8mm in width, and 5.5mm in height, with a depth of 5.5mm. Mountable via brackets, DIN rail, or panel, it offers IP67 environmental protection and operates between -25°C and 70°C.
Omron TL-W1R5MC1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 5.5mm |
| Height | 5.5mm |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Brackets, DIN Rail, Panel |
| Operating Supply Current | 15mA |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-W1R5MC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
