The Omron TL-W1R5MC1 2M inductive proximity sensor module is a NO switching mode device with a sensing distance range of 2 to 7mm and an output type of NPN. It operates within a temperature range of -25 to 70°C and has a response frequency of 1000Hz. The module has a 3-pin pre-wire terminal type and is made of ABS material. It is designed to work with a DC supply voltage of 10 to 30V.
Omron TL-W1R5MC1 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Body Material | ABS |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.