
Inductive proximity sensor with a 20mm sensing distance and NPN output configuration. Features a plastic body, module package, and panel mount design. Operates within a 10V to 30V supply voltage range, with a typical 24V operating voltage and 15mA operating current. Rated IP67 for environmental protection, it functions between -25°C and 70°C and offers a 40Hz response frequency.
Sign in to ask questions about the Omron TL-W20ME1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-W20ME1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 23mm |
| Lead Free | Contains Lead |
| Length | 53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 40Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 20mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-W20ME1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
