
The Omron TL-W20ME2 is an inductive proximity sensor with NPN output, rated for operation between 12V and 24V with a maximum supply current of 15mA. It features a plastic body with a module package, measuring 23mm in height, 40mm in width, and 53mm in length. The sensor is designed for panel mounting and is compliant with IP67 ratings. It operates within a temperature range of -25°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Omron TL-W20ME2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-W20ME2 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 23mm |
| Length | 53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 40Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.787inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-W20ME2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
