
Inductive proximity sensor with a 3mm sensing distance and PNP output configuration. Features a 12V to 24VDC operating voltage range and a maximum switching current of 100mA. This unshielded, plastic-bodied sensor operates within a temperature range of -25°C to 70°C and offers IP67 environmental protection. Mountable via brackets or panel, it includes cable leads for termination and has a response frequency of 600Hz.
Omron TL-W3MB1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 6mm |
| Height | 6mm |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Brackets, Panel |
| Operating Supply Current | 15mA |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 600Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 3mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Cable Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-W3MB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
