The Omron TL-W3MB12M is a PNP output sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It operates on a 24V supply voltage and has a switching current of 100mA. The sensor is rated for IP67 and is RoHS compliant. It has a length of 27mm and a width of 10mm.
Checking distributor stock and pricing after the page loads.
Omron TL-W3MB12M technical specifications.
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.