
The Omron TL-W3MB2-55M is a proximity sensor with an inductive sensing method and a sensing distance of 3mm. It operates at a response frequency of 600Hz and has a PNP output configuration. The sensor is rated for IP67 and operates within a temperature range of -25°C to 70°C. It requires a 24V operating supply voltage and draws 15mA of current.
Omron TL-W3MB2-55M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 600Hz |
| Sensing Distance | 3mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
