
Omron NPN Inductive Proximity Sensor 3 mm Detection Range, Block 27mm length, 12 24 V dc, IP67
Omron TL-W3MC12M technical specifications.
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
