
The Omron TL-W3MC15 is a plastic-bodied inductive proximity sensor packaged in a module with unshielded cable leads. It operates between -25°C and 70°C and is rated IP67. The sensor has a sensing distance of 0.118inch and uses an inductive sensing method.
Sign in to ask questions about the Omron TL-W3MC15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-W3MC15 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 0.118inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-W3MC15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
