
The Omron TL-W3MC15M is a proximity sensor with a sensing distance of 0.118inch and a response frequency of 600Hz. It features a module package with unshielded cable leads and operates within a temperature range of -25°C to 70°C. The sensor is rated IP67 and has a plastic body material.
Omron TL-W3MC15M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 600Hz |
| Sensing Distance | 0.118inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
