
Inductive proximity sensor with a 3mm sensing distance and unshielded design. Features a plastic body, module package, and panel mount. Operates with a DC supply voltage range of 10V to 30V, with a typical operating range of 12V to 24V. Offers an NPN output configuration and a response frequency of 600Hz. Rated IP67 for environmental protection and RoHS compliant. Dimensions are 27mm length, 10mm width, and 6mm height.
Omron TL-W3MC2 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 6mm |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 600Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 3mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-W3MC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
