
Inductive proximity sensor with a 5mm sensing distance and NPN output configuration. Features a shielded, aluminum body in a module package, measuring 50mm in length, 25mm in width, and 10mm in depth. Operates from 10V to 30V DC with a maximum switching current of 200mA and a response frequency of 300Hz. Rated IP67 for environmental protection and suitable for panel or cable mounting. Operating temperature range is -25°C to 70°C.
Omron TL-W5E1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Module |
| Depth | 10mm |
| Height | 10mm |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Cable, Panel |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 300Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-W5E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
