
The Omron TL-W5E1-5M is an inductive proximity sensor with a sensing distance of 0.197inch and a response frequency of 300Hz. It operates within a temperature range of -25°C to 70°C and has an operating supply voltage of 24V with a current of 15mA. The sensor is packaged in a shielded module with cable leads and has an IP67 rating for protection against dust and water.
Sign in to ask questions about the Omron TL-W5E1-5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-W5E1-5M technical specifications.
| Body Material | Aluminium |
| Package/Case | Module |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 300Hz |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-W5E1-5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
