
Inductive proximity sensor with a 5mm sensing distance and shielded, aluminum body. Features NPN output configuration, 3-wire termination with cable leads, and a 300Hz response frequency. Operates within a 10V to 30V supply voltage range, with a typical 24V operating voltage and 15mA operating current. Rated IP67 for environmental protection, it supports a 200mA switching current and operates from -25°C to 70°C. Panel mountable module with dimensions of 50mm length, 25mm width, and 10mm height and depth.
Sign in to ask questions about the Omron TL-W5E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-W5E2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Module |
| Depth | 10mm |
| Height | 10mm |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 300Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-W5E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
