
The Omron TL-W5E2-5M is an inductive proximity sensor with a sensing distance of 0.197inch and a sensing method of inductive. It operates at 24V with a supply current of 15mA and has a response frequency of 300Hz. The sensor is rated for IP67 and features shielding for electromagnetic interference protection. It is available in a module package with cable leads for easy connection.
Omron TL-W5E2-5M technical specifications.
| Body Material | Aluminium |
| Package/Case | Module |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 300Hz |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
