
Inductive proximity sensor with a 5mm sensing distance and PNP output configuration. Features a shielded, aluminum body in a module package, suitable for panel mounting. Operates with a supply voltage range of 10V to 30V and a switching current of 100mA. Rated IP67 for environmental protection, with a response frequency of 300Hz and an operating temperature range of -25°C to 70°C. RoHS compliant with cable lead termination.
Sign in to ask questions about the Omron TL-W5F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron TL-W5F1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Module |
| Depth | 50mm |
| Height | 10mm |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 300Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Switching Current | 100mA |
| Termination | Cable Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-W5F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
