The Omron TL-W5F2 2M inductive proximity sensor module is a Type NC module with a sensing distance range of 2 to 7mm. It operates at a DC supply voltage of 10 to 30V and has a response frequency of 300Hz. The module is constructed with an ABS body material and features pre-wire terminals. It is rated for operation between -25°C and 70°C.
Omron TL-W5F2 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 300Hz |
| Body Material | ABS |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.