
Inductive proximity sensor with a 5mm sensing distance and PNP output configuration. Features a 12V to 24VDC operating voltage range, 3-pin termination, and a response frequency of 500Hz. Constructed with a plastic body and rated IP67 for environmental protection. Operates between -25°C and 70°C, with UL and CSA approvals. Mounts via brackets or panel.
Omron TL-W5MB1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | Module |
| Height | 10mm |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Brackets, Panel |
| Operating Supply Current | 10mA |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 500Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-W5MB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
