
Inductive proximity sensor with a 5mm sensing distance and NPN output configuration. Features a plastic body, module package, and operates from 10V to 30V DC. Rated IP67, it offers a response frequency of 500Hz and is RoHS compliant. Mounting options include brackets, DIN rail, and panel.
Omron TL-W5MC1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | Module |
| Height | 10mm |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Brackets, DIN Rail, Panel |
| Operating Supply Current | 10mA |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 500Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-W5MC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
