
Proximity Sensor, 5MM Range, Inductive, Unshielded, DC, 3-WIRE, Npn-no, 2M Cable
Omron TL-W5MC12M technical specifications.
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Switching Current | 10mA |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
