
General purpose inductive proximity sensor with a 5mm sensing distance. Features an NPN output configuration and operates with a supply voltage range of 12V to 24V. This plastic-bodied module offers a 100mA switching current and a 500Hz response frequency. Rated IP67 for environmental protection, it mounts to panels and has cable lead termination. Operating temperature range is -25°C to 70°C.
Omron TL-W5MC2 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 10mm |
| Height | 10mm |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Cable Leads |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-W5MC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
